
0154.500DRTL | |
|---|---|
DigiKey Part Number | 18-0154.500DRTLTR-ND - Tape & Reel (TR) 18-0154.500DRTLCT-ND - Cut Tape (CT) 18-0154.500DRTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154.500DRTL |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154.500DRTL Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.24 |
Part Status Active | Approval Agency UL |
Mounting Type Requires Holder, Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Color Black |
Current Rating (Amps) | Size / Dimension 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.7 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 102,97400 Kč | 514,87 Kč |
| 10 | 95,03700 Kč | 950,37 Kč |
| 50 | 78,82220 Kč | 3 941,11 Kč |
| 100 | 72,69510 Kč | 7 269,51 Kč |
| 250 | 65,28532 Kč | 16 321,33 Kč |
| 500 | 60,15340 Kč | 30 076,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 48,51322 Kč | 72 769,83 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |



