
0454.375MR | |
|---|---|
DigiKey Part Number | F6788TR-ND - Tape & Reel (TR) F6788CT-ND - Cut Tape (CT) F6788DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454.375MR |
Description | FUSE BRD MT 375MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454.375MR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.101 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 1.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 5 | 43,25600 Kč | 216,28 Kč |
| 10 | 39,91700 Kč | 399,17 Kč |
| 50 | 33,11380 Kč | 1 655,69 Kč |
| 100 | 30,55000 Kč | 3 055,00 Kč |
| 250 | 27,44944 Kč | 6 862,36 Kč |
| 500 | 25,30426 Kč | 12 652,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,98527 Kč | 19 985,27 Kč |
| 2 000 | 18,69610 Kč | 37 392,20 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |





