
TR1-2410TD500-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD500-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD500-RCT-ND - Cut Tape (CT) 283-TR1-2410TD500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD500-R |
Description | FUSE BRD MT 500MA 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) | |
DC Cold Resistance | 0.4025 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 5 | 17,49800 Kč | 87,49 Kč |
| 10 | 16,12200 Kč | 161,22 Kč |
| 50 | 13,38120 Kč | 669,06 Kč |
| 100 | 12,34590 Kč | 1 234,59 Kč |
| 250 | 11,09740 Kč | 2 774,35 Kč |
| 500 | 10,23378 Kč | 5 116,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,90612 Kč | 9 906,12 Kč |
| 2 000 | 9,12802 Kč | 18 256,04 Kč |
| 3 000 | 8,69923 Kč | 26 097,69 Kč |
| 5 000 | 8,18515 Kč | 40 925,75 Kč |
| 7 000 | 7,86160 Kč | 55 031,20 Kč |
| 10 000 | 7,53109 Kč | 75 310,90 Kč |
| 25 000 | 7,29050 Kč | 182 262,50 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |

