
TR1-2410TD3-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD3-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD3-RCT-ND - Cut Tape (CT) 283-TR1-2410TD3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD3-R |
Description | FUSE BRD MNT 3A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0263 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0449003.MR | Littelfuse Inc. | 31 849 | F1659CT-ND | 71,39000 Kč | Similar |
| 0452003.MRL | Littelfuse Inc. | 16 529 | F2604CT-ND | 68,45000 Kč | Similar |
| 0452003.MRSN | Littelfuse Inc. | 774 | 18-0452003.MRSNCT-ND | 57,74000 Kč | Similar |
| 0452003.NRL | Littelfuse Inc. | 13 766 | F1860CT-ND | 68,45000 Kč | Similar |
| SF-2410HI300T-2 | Bourns Inc. | 2 304 | SF-2410HI300T-2CT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,79520 Kč | 739,76 Kč |
| 100 | 13,65080 Kč | 1 365,08 Kč |
| 250 | 12,26872 Kč | 3 067,18 Kč |
| 500 | 11,31456 Kč | 5 657,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,82489 Kč | 10 824,89 Kč |
| 2 000 | 9,97405 Kč | 19 948,10 Kč |
| 3 000 | 9,50523 Kč | 28 515,69 Kč |
| 5 000 | 8,94313 Kč | 44 715,65 Kč |
| 7 000 | 8,58926 Kč | 60 124,82 Kč |
| 10 000 | 8,22790 Kč | 82 279,00 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

