
0452003.NRL | |
|---|---|
DigiKey Part Number | F1860TR-ND - Tape & Reel (TR) F1860CT-ND - Cut Tape (CT) F1860DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452003.NRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452003.NRL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 20.16 |
Mounting Type Surface Mount | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.116" H (6.10mm x 2.69mm x 2.94mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 5 | 56,82000 Kč | 284,10 Kč |
| 10 | 52,41100 Kč | 524,11 Kč |
| 50 | 43,47840 Kč | 2 173,92 Kč |
| 100 | 40,10830 Kč | 4 010,83 Kč |
| 250 | 36,03256 Kč | 9 008,14 Kč |
| 500 | 33,21212 Kč | 16 606,06 Kč |
| 1 000 | 30,87084 Kč | 30 870,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 25,22120 Kč | 126 106,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |





