
0449003.MR | |
|---|---|
DigiKey Part Number | F1659TR-ND - Tape & Reel (TR) F1659CT-ND - Cut Tape (CT) F1659DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0449003.MR |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0449003.MR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 19.55 |
Mounting Type Surface Mount | Approval Agency cULus, PSE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0352 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 5 | 59,29800 Kč | 296,49 Kč |
| 10 | 54,70000 Kč | 547,00 Kč |
| 50 | 45,38080 Kč | 2 269,04 Kč |
| 100 | 41,86160 Kč | 4 186,16 Kč |
| 250 | 37,60656 Kč | 9 401,64 Kč |
| 500 | 34,66224 Kč | 17 331,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,37026 Kč | 27 370,26 Kč |
| 2 000 | 26,43648 Kč | 52 872,96 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |


