
TR1-2410FA5-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA5-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA5-RCT-ND - Cut Tape (CT) 283-TR1-2410FA5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA5-R |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0102 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451005.MRL | Littelfuse Inc. | 26 895 | F2587CT-ND | 51,51000 Kč | Similar |
| 0451005.MRSN | Littelfuse Inc. | 1 750 | F11133CT-ND | 47,34000 Kč | Similar |
| 0451005.NRL | Littelfuse Inc. | 5 584 | F6787CT-ND | 51,51000 Kč | Similar |
| SF-2410FP500T-2 | Bourns Inc. | 613 | 118-SF-2410FP500T-2CT-ND | 25,03000 Kč | Similar |
| SF-2410FP500W-2 | Bourns Inc. | 2 299 | SF-2410FP500W-2CT-ND | 25,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,56000 Kč | 18,56 Kč |
| 5 | 15,35000 Kč | 76,75 Kč |
| 10 | 14,18200 Kč | 141,82 Kč |
| 50 | 11,76260 Kč | 588,13 Kč |
| 100 | 10,85320 Kč | 1 085,32 Kč |
| 250 | 9,75536 Kč | 2 438,84 Kč |
| 500 | 8,99748 Kč | 4 498,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,98038 Kč | 8 980,38 Kč |
| 2 000 | 8,27546 Kč | 16 550,92 Kč |
| 3 000 | 7,88713 Kč | 23 661,39 Kč |
| 5 000 | 7,42143 Kč | 37 107,15 Kč |
| 7 000 | 7,12838 Kč | 49 898,66 Kč |
| 10 000 | 6,82907 Kč | 68 290,70 Kč |
| Unit Price without VAT: | 18,56000 Kč |
|---|---|
| Unit Price with VAT: | 22,45760 Kč |

