
STS521050B181AH | |
|---|---|
DigiKey Part Number | 283-STS521050B181AHTR-ND - Tape & Reel (TR) 283-STS521050B181AHCT-ND - Cut Tape (CT) 283-STS521050B181AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050B181AH |
Description | TVS DIODE 5VWM 13VC SOD523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Series | Applications CAN, Ethernet, Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 18pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.5V | Package / Case SC-79, SOD-523 |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 100 | 2,81160 Kč | 281,16 Kč |
| 500 | 2,07880 Kč | 1 039,40 Kč |
| 1 000 | 1,84152 Kč | 1 841,52 Kč |
| 2 000 | 1,64163 Kč | 3 283,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29419 Kč | 10 353,52 Kč |
| 16 000 | 1,17804 Kč | 18 848,64 Kč |
| 24 000 | 1,11884 Kč | 26 852,16 Kč |
| 40 000 | 1,05229 Kč | 42 091,60 Kč |
| 56 000 | 1,01289 Kč | 56 721,84 Kč |
| 80 000 | 0,97459 Kč | 77 967,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











