



STS321360U351 | |
|---|---|
DigiKey Part Number | 283-STS321360U351TR-ND - Tape & Reel (TR) 283-STS321360U351CT-ND - Cut Tape (CT) 283-STS321360U351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321360U351 |
Description | TVS DIODE 36VWM 65VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | STS321360U351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 100 | 3,09510 Kč | 309,51 Kč |
| 500 | 2,30096 Kč | 1 150,48 Kč |
| 1 000 | 2,04416 Kč | 2 044,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80303 Kč | 5 409,09 Kč |
| 6 000 | 1,62980 Kč | 9 778,80 Kč |
| 9 000 | 1,54144 Kč | 13 872,96 Kč |
| 15 000 | 1,44213 Kč | 21 631,95 Kč |
| 21 000 | 1,38329 Kč | 29 049,09 Kč |
| 30 000 | 1,32609 Kč | 39 782,70 Kč |
| 75 000 | 1,20055 Kč | 90 041,25 Kč |
| 150 000 | 1,12300 Kč | 168 450,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









