



SMAJ40CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ40CA-QTR-ND - Tape & Reel (TR) 118-SMAJ40CA-QCT-ND - Cut Tape (CT) 118-SMAJ40CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ40CA-Q |
Description | TVS DIODE 40VWM 64.5VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ40CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,21700 Kč | 82,17 Kč |
| 100 | 5,24930 Kč | 524,93 Kč |
| 500 | 3,96380 Kč | 1 981,90 Kč |
| 1 000 | 3,54835 Kč | 3 548,35 Kč |
| 2 000 | 3,19851 Kč | 6 397,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,81937 Kč | 14 096,85 Kč |
| 10 000 | 2,58489 Kč | 25 848,90 Kč |
| 15 000 | 2,46544 Kč | 36 981,60 Kč |
| 25 000 | 2,33119 Kč | 58 279,75 Kč |
| 35 000 | 2,25169 Kč | 78 809,15 Kč |
| 50 000 | 2,17445 Kč | 108 722,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |






