75V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
TVS Diode ESD Suppressors from Eaton
How TVS Diodes Work

STS232360U261

DigiKey Part Number
283-STS232360U261TR-ND - Tape & Reel (TR)
283-STS232360U261CT-ND - Cut Tape (CT)
283-STS232360U261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STS232360U261
Description
TVS DIODE 36VWM 75VC SOT23
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
75V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
75V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,76100 Kč67,61 Kč
1003,84890 Kč384,89 Kč
5003,02498 Kč1 512,49 Kč
1 0002,57226 Kč2 572,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,70798 Kč512 394,00 Kč
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč