
S2336 | |
|---|---|
DigiKey Part Number | 1655-S2336TR-ND - Tape & Reel (TR) 1655-S2336CT-ND - Cut Tape (CT) 1655-S2336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2336 |
Description | TVS DIODE 36VWM 60VC SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 500 | 1,91292 Kč | 956,46 Kč |
| 1 000 | 1,69475 Kč | 1 694,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,41660 Kč | 4 249,80 Kč |
| 6 000 | 1,27622 Kč | 7 657,32 Kč |
| 9 000 | 1,20461 Kč | 10 841,49 Kč |
| 15 000 | 1,12411 Kč | 16 861,65 Kč |
| 21 000 | 1,07641 Kč | 22 604,61 Kč |
| 30 000 | 1,03003 Kč | 30 900,90 Kč |
| 75 000 | 0,92821 Kč | 69 615,75 Kč |
| 150 000 | 0,86532 Kč | 129 798,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |





