



STS232360U261 | |
|---|---|
DigiKey Part Number | 283-STS232360U261TR-ND - Tape & Reel (TR) 283-STS232360U261CT-ND - Cut Tape (CT) 283-STS232360U261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS232360U261 |
Description | TVS DIODE 36VWM 75VC SOT23 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 500 | 3,02498 Kč | 1 512,49 Kč |
| 1 000 | 2,57226 Kč | 2 572,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,70798 Kč | 512 394,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









