SMAJ8-5CAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 2,50516 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,10462 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 370
Unit Price: 22,11000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 8 628
Unit Price: 12,10000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,76732 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 430
Unit Price: 17,73000 Kč
Datasheet
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ8-5CAH

DigiKey Part Number
283-SMAJ8-5CAHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8-5CAH
Description
TVS DIODE 8.5VWM 14.4VC SMA
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
8.5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
9.44V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
14.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA10CA-QBourns Inc.0118-P4SMA10CA-QTR-ND2,50516 KčSimilar
P4SMA10CAHM3_A/HVishay General Semiconductor - Diodes Division0P4SMA10CAHM3_A/H-ND4,10462 KčSimilar
SM4T10CAYSTMicroelectronics4 370497-11789-1-ND22,11000 KčSimilar
SMAJ8.5CA-QBourns Inc.8 628118-SMAJ8.5CA-QCT-ND12,10000 KčSimilar
SMAJ8.5CAHE3_A/HVishay General Semiconductor - Diodes Division0SMAJ8.5CAHE3_A/H-ND3,76732 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes