P4SMA10CA-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA10CA-Q

DigiKey Part Number
118-P4SMA10CA-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA10CA-Q
Description
TVS DIODE 8.55VWM 14.5V DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
14.5V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
8.55V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
9.5V
Package / Case
DO-214AC, SMA
Voltage - Clamping (Max) @ Ipp
14.5V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMAJ8-0CAHEaton - Electronics Division0283-SMAJ8-0CAHTR-ND0,00000 KčSimilar
SMAJ8-5CAHEaton - Electronics Division0283-SMAJ8-5CAHTR-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,50516 Kč25 051,60 Kč
Unit Price without VAT:2,50516 Kč
Unit Price with VAT:3,03124 Kč