Similar
Similar

P4SMA10CAHM3_A/H | |
|---|---|
DigiKey Part Number | P4SMA10CAHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA10CAHM3_A/H |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 27.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 27.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA10CA | Taiwan Semiconductor Corporation | 0 | 1801-P4SMA10CATR-ND | 2,05733 Kč | Similar |
| SMAJ8-0CAH | Eaton - Electronics Division | 0 | 283-SMAJ8-0CAHTR-ND | 0,00000 Kč | Similar |
| SMAJ8-5CAH | Eaton - Electronics Division | 0 | 283-SMAJ8-5CAHTR-ND | 0,00000 Kč | Similar |
| SMAJ8.5CA | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ8.5CATR-ND | 2,05733 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 4,10462 Kč | 36 941,58 Kč |
| Unit Price without VAT: | 4,10462 Kč |
|---|---|
| Unit Price with VAT: | 4,96659 Kč |



