SMAJ8.5CAHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05733 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,05733 Kč
Datasheet
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ8.5CAHE3_A/H

DigiKey Part Number
SMAJ8.5CAHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ8.5CAHE3_A/H
Description
TVS DIODE 8.5VWM 14.4V DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.4V Clamp 27.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
27.8A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
8.5V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
9.44V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA10CATaiwan Semiconductor Corporation01801-P4SMA10CATR-ND2,05733 KčSimilar
SMAJ8-5CAHEaton - Electronics Division0283-SMAJ8-5CAHTR-ND0,00000 KčSimilar
SMAJ8.5CATaiwan Semiconductor Corporation01801-SMAJ8.5CATR-ND2,05733 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,76732 Kč6 781,18 Kč
3 6003,43015 Kč12 348,54 Kč
5 4003,26956 Kč17 655,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3,76732 Kč
Unit Price with VAT:4,55846 Kč