


SMAJ5-0AH | |
|---|---|
DigiKey Part Number | 283-SMAJ5-0AHTR-ND - Tape & Reel (TR) 283-SMAJ5-0AHCT-ND - Cut Tape (CT) 283-SMAJ5-0AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5-0AH |
Description | TVS DIODE 5VWM 9.2VC SMA |
Customer Reference | |
Detailed Description | 9.2V Clamp 43.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 43.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 9.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA6.8A-Q | Bourns Inc. | 0 | 118-P4SMA6.8A-QTR-ND | 2,14499 Kč | Similar |
| P4SMA6.8AHM3_A/H | Vishay General Semiconductor - Diodes Division | 6 954 | 112-P4SMA6.8AHM3_A/HCT-ND | 18,27000 Kč | Similar |
| SM4T6V7AY | STMicroelectronics | 7 451 | 497-11798-1-ND | 21,21000 Kč | Similar |
| SMAJ5.0A-Q | Bourns Inc. | 10 473 | 118-SMAJ5.0A-QCT-ND | 12,18000 Kč | Similar |
| SMAJ5.0AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMAJ5.0AHE3_A/I-ND | 3,03779 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,01900 Kč | 50,19 Kč |
| 100 | 3,15180 Kč | 315,18 Kč |
| 500 | 2,34170 Kč | 1 170,85 Kč |
| 1 000 | 2,07943 Kč | 2 079,43 Kč |
| 2 000 | 1,85812 Kč | 3 716,24 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

