
P4SMA6.8AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-P4SMA6.8AHM3_A/HTR-ND - Tape & Reel (TR) 112-P4SMA6.8AHM3_A/HCT-ND - Cut Tape (CT) 112-P4SMA6.8AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8AHM3_A/H |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 38.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ6.0A | Taiwan Semiconductor Corporation | 3 942 | 1801-SMAJ6.0ACT-ND | 9,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 100 | 7,34930 Kč | 734,93 Kč |
| 500 | 5,61444 Kč | 2 807,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 4,65082 Kč | 8 371,48 Kč |
| 3 600 | 4,24410 Kč | 15 278,76 Kč |
| 5 400 | 4,03686 Kč | 21 799,04 Kč |
| 9 000 | 3,80388 Kč | 34 234,92 Kč |
| 12 600 | 3,66593 Kč | 46 190,72 Kč |
| 18 000 | 3,53185 Kč | 63 573,30 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

