


SMAJ28AH | |
|---|---|
DigiKey Part Number | 283-SMAJ28AHTR-ND - Tape & Reel (TR) 283-SMAJ28AHCT-ND - Cut Tape (CT) 283-SMAJ28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28AH |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA33A-Q | Bourns Inc. | 9 682 | 118-P4SMA33A-QCT-ND | 12,18000 Kč | Similar |
| P4SMA33AHM3_A/H | Vishay General Semiconductor - Diodes Division | 7 158 | 112-P4SMA33AHM3_A/HCT-ND | 16,17000 Kč | Similar |
| SM4T33AY | STMicroelectronics | 3 998 | 497-10920-1-ND | 32,55000 Kč | Similar |
| SMAJ28AHE3_A/I | Vishay General Semiconductor - Diodes Division | 5 790 | 112-SMAJ28AHE3_A/ICT-ND | 13,65000 Kč | Similar |
| SZ1SMA28AT3G | Littelfuse Inc. | 5 949 | F11516CT-ND | 16,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,43800 Kč | 54,38 Kč |
| 100 | 3,42270 Kč | 342,27 Kč |
| 500 | 2,54958 Kč | 1 274,79 Kč |
| 1 000 | 2,26673 Kč | 2 266,73 Kč |
| 2 000 | 2,02851 Kč | 4 057,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,61361 Kč | 484 083,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |








