
SZ1SMA28AT3G | |
|---|---|
DigiKey Part Number | F11516TR-ND - Tape & Reel (TR) F11516CT-ND - Cut Tape (CT) F11516DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA28AT3G |
Description | TVS DIODE 28VWM 45.4VC SMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 430pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 5,96340 Kč | 596,34 Kč |
| 500 | 4,61956 Kč | 2 309,78 Kč |
| 1 000 | 3,73764 Kč | 3 737,64 Kč |
| 2 000 | 3,71665 Kč | 7 433,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,12786 Kč | 15 639,30 Kč |
| 10 000 | 3,06613 Kč | 30 661,30 Kč |
| 15 000 | 3,04554 Kč | 45 683,10 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

