
2-1445057-8 | |
|---|---|
DigiKey Part Number | A144904TR-ND - Tape & Reel (TR) A144904CT-ND - Cut Tape (CT) A144904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1445057-8 |
Description | CONN HEADER SMD R/A 8POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1445057-8 Models |
Category | Insulation Height 0.152" (3.85mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 215 | 30,48200 Kč | 6 553,63 Kč |
| 430 | 29,02649 Kč | 12 481,39 Kč |
| 645 | 28,20795 Kč | 18 194,13 Kč |
| 1 075 | 27,20935 Kč | 29 250,05 Kč |
| 1 505 | 26,57130 Kč | 39 989,81 Kč |
| 2 150 | 25,91126 Kč | 55 709,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 37,12300 Kč | 371,23 Kč |
| 100 | 31,54390 Kč | 3 154,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 39,20800 Kč | 392,08 Kč |
| 100 | 35,03720 Kč | 3 503,72 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |







