
SM4T33AY | |
|---|---|
DigiKey Part Number | 497-10920-2-ND - Tape & Reel (TR) 497-10920-1-ND - Cut Tape (CT) 497-10920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T33AY |
Description | TVS DIODE 28VWM 59VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T33AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 59V | |
Current - Peak Pulse (10/1000µs) | 39A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 100 | 13,66130 Kč | 1 366,13 Kč |
| 500 | 10,69302 Kč | 5 346,51 Kč |
| 1 000 | 9,73740 Kč | 9 737,40 Kč |
| 2 000 | 8,93339 Kč | 17 866,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,06344 Kč | 40 317,20 Kč |
| 10 000 | 7,52594 Kč | 75 259,40 Kč |
| 15 000 | 7,25226 Kč | 108 783,90 Kč |
| 25 000 | 6,98708 Kč | 174 677,00 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

