Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0160-BK | |
|---|---|
DigiKey Part Number | 283-PTR060V0160-BK-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0160-BK |
Description | PTC RESET FUSE 60V 1.6A RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.642" Dia x 0.118" T (16.30mm x 3.00mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.839" (21.30mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0160-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0160-BK1-ND | 7,70164 Kč | Parametric Equivalent |
| PTR060V0160-TR | Eaton - Electronics Division | 0 | 283-PTR060V0160-TR-ND | 9,57173 Kč | Parametric Equivalent |
| PTR060V0160-TR1 | Eaton - Electronics Division | 0 | 283-PTR060V0160-TR1TR-ND | 9,79032 Kč | Parametric Equivalent |
| RXEF160 | Littelfuse Inc. | 6 355 | RXEF160HF-ND | 14,70000 Kč | Parametric Equivalent |
| RXEF160-2 | Littelfuse Inc. | 5 309 | RXEF160-2HFCT-ND | 16,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,70164 Kč | 3 850,82 Kč |
| Unit Price without VAT: | 7,70164 Kč |
|---|---|
| Unit Price with VAT: | 9,31898 Kč |




