



RXEF160K-2 | |
|---|---|
DigiKey Part Number | RXEF160K-2HFTR-ND - Tape & Reel (TR) RXEF160K-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF160K-2 |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 1.6 A | |
Current - Trip (It) | 3.2 A | |
Current - Max | 40 A | |
Time to Trip | 11.4 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.642" Dia x 0.118" T (16.30mm x 3.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 13,94200 Kč | 69,71 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 50 | 10,66700 Kč | 533,35 Kč |
| 100 | 9,84180 Kč | 984,18 Kč |
| 250 | 8,84604 Kč | 2 211,51 Kč |
| 500 | 8,15898 Kč | 4 079,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,14765 Kč | 9 221,47 Kč |
| 3 000 | 5,66407 Kč | 16 992,21 Kč |
| 4 500 | 5,39756 Kč | 24 289,02 Kč |
| 7 500 | 5,38075 Kč | 40 355,62 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


