Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RXEF160-AP

DigiKey Part Number
RXEF160-APCT-ND - Cut Tape (CT)
RXEF160-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RXEF160-AP
Description
PTC RESET FUSE 72V 1.6A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
11.4 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
90 mOhms
Series
Resistance - Post Trip (R1) (Max)
220 mOhms
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
72V
Size / Dimension
0.642" Dia x 0.118" T (16.30mm x 3.00mm)
Current - Hold (Ih) (Max)
1.6 A
Height - Seated (Max)
0.819" (20.80mm)
Current - Trip (It)
3.2 A
Lead Spacing
0.199" (5.05mm)
Current - Max
40 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72R160XMRLittelfuse Inc.6 47418-72R160XMRCT-ND40,11000 KčDirect
MF-RX110/72-2Bourns Inc.85 282118-MF-RX110/72-2CT-ND10,71000 KčSimilar
MF-RX135/72-0Bourns Inc.6 017MF-RX135/72-0-ND16,38000 KčSimilar
MF-RX300/72-2Bourns Inc.2 781118-MF-RX300/72-2CT-ND17,85000 KčSimilar
MF-RX375/72-0Bourns Inc.2 576MF-RX375/72-0-ND19,32000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,38962 Kč7 389,62 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč