



72R160XMR | |
|---|---|
DigiKey Part Number | 18-72R160XMRCT-ND - Cut Tape (CT) 18-72R160XMRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 72R160XMR |
Description | PTC RESET FUSE 72V 1.6A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 1.6 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 11.4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 90 mOhms |
Series | Resistance - Post Trip (R1) (Max) 220 mOhms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.600" Dia x 0.122" T (15.24mm x 3.10mm) |
Current - Hold (Ih) (Max) 1.6 A | Height - Seated (Max) 0.850" (21.60mm) |
Current - Trip (It) 3.2 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 5 | 33,26000 Kč | 166,30 Kč |
| 10 | 30,69900 Kč | 306,99 Kč |
| 50 | 25,46220 Kč | 1 273,11 Kč |
| 100 | 23,49260 Kč | 2 349,26 Kč |
| 250 | 21,11056 Kč | 5 277,64 Kč |
| 500 | 19,46388 Kč | 9 731,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,37474 Kč | 15 374,74 Kč |
| 2 000 | 14,16137 Kč | 28 322,74 Kč |
| 3 000 | 14,00567 Kč | 42 017,01 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |

