Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



PTR060V0050-TR1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0050-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTR060V0050-TR1 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.299" Dia x 0.118" T (7.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR060V0050-BK | Eaton - Electronics Division | 0 | PTR060V0050-BK-ND | 9,45000 Kč | Parametric Equivalent |
| PTR060V0050-BK1 | Eaton - Electronics Division | 0 | 283-PTR060V0050-BK1-ND | 4,33902 Kč | Parametric Equivalent |
| PTR060V0050-TR | Eaton - Electronics Division | 1 781 | 283-PTR060V0050-TRCT-ND | 15,54000 Kč | Parametric Equivalent |
| RXEF050 | Littelfuse Inc. | 27 901 | RXEF050HF-ND | 10,29000 Kč | Parametric Equivalent |
| RXEF050-1 | Littelfuse Inc. | 3 520 | RXEF050-1-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,18124 Kč | 16 362,48 Kč |
| Unit Price without VAT: | 8,18124 Kč |
|---|---|
| Unit Price with VAT: | 9,89930 Kč |




