


PTR060V0050-BK1 | |
|---|---|
DigiKey Part Number | 283-PTR060V0050-BK1-ND |
Manufacturer | |
Manufacturer Product Number | PTR060V0050-BK1 |
Description | PTC RESET FUSE 60V 500MA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Eaton - Electronics Division | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.299" Dia x 0.118" T (7.60mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,33902 Kč | 2 169,51 Kč |
| Unit Price without VAT: | 4,33902 Kč |
|---|---|
| Unit Price with VAT: | 5,25021 Kč |

