



RXEF050-2 | |
|---|---|
DigiKey Part Number | RXEF050-2HFTR-ND - Tape & Reel (TR) RXEF050-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF050-2 |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.311" Dia x 0.118" T (7.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 5 | 10,79200 Kč | 53,96 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 50 | 8,25220 Kč | 412,61 Kč |
| 100 | 7,61390 Kč | 761,39 Kč |
| 250 | 6,84452 Kč | 1 711,13 Kč |
| 500 | 6,31284 Kč | 3 156,42 Kč |
| 1 000 | 5,82128 Kč | 5 821,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,38410 Kč | 13 152,30 Kč |
| 6 000 | 4,05786 Kč | 24 347,16 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


