



RXEF050S | |
|---|---|
DigiKey Part Number | RXEF050SHF-ND |
Manufacturer | |
Manufacturer Product Number | RXEF050S |
Description | PTC RESET FUSE 72V 500MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 72V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 72V | Size / Dimension 0.311" Dia x 0.118" T (7.90mm x 3.00mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,56800 Kč | 42,84 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 50 | 6,55140 Kč | 327,57 Kč |
| 100 | 6,04320 Kč | 604,32 Kč |
| 250 | 5,43344 Kč | 1 358,36 Kč |
| 500 | 5,01180 Kč | 2 505,90 Kč |
| 1 000 | 4,62166 Kč | 4 621,66 Kč |
| 5 000 | 3,82231 Kč | 19 111,55 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

