3 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
PHVL Low leakage supercapacitors packs
What is the difference between a battery and a supercapacitor?

PHVL-3R9V305-R

DigiKey Part Number
283-PHVL-3R9V305-R-ND
Manufacturer
Manufacturer Product Number
PHVL-3R9V305-R
Description
SUPERCAP 3.9V 3F 0.08 OHM VT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
3 F
Tolerance
-10%, +30%
Voltage - Rated
3.9 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
5000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.465" (11.80mm)
Size / Dimension
0.681" L x 0.354" W (17.30mm x 9.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,11000 Kč141,11 Kč
10103,83500 Kč1 038,35 Kč
5089,00220 Kč4 450,11 Kč
10084,41200 Kč8 441,20 Kč
50076,64144 Kč38 320,72 Kč
1 00074,23360 Kč74 233,60 Kč
2 50071,68969 Kč179 224,23 Kč
Manufacturers Standard Package
Unit Price without VAT:141,11000 Kč
Unit Price with VAT:170,74310 Kč