3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C
How to correctly size a Supercapacitor
What is the difference between a battery and a supercapacitor?

HV0820-2R7305-AP

DigiKey Part Number
283-HV0820-2R7305-APCT-ND - Cut Tape (CT)
283-HV0820-2R7305-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HV0820-2R7305-AP
Description
CAP 3F -10% +30% 2.7V T/H
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
3 F
Tolerance
-10%, +30%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.827" (21.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
1052,26400 Kč522,64 Kč
5043,46580 Kč2 173,29 Kč
10040,74660 Kč4 074,66 Kč
50036,14848 Kč18 074,24 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00035,05826 Kč35 058,26 Kč
2 00033,87440 Kč67 748,80 Kč
3 00033,28106 Kč99 843,18 Kč
5 00032,62342 Kč163 117,10 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč