



PHVL-3R9H305-R | |
|---|---|
DigiKey Part Number | 283-PHVL-3R9H305-R-ND |
Manufacturer | |
Manufacturer Product Number | PHVL-3R9H305-R |
Description | SUPERCAP 3.9V 3F 0.08 OHM HZ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 3.9 V Radial 80mOhm 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3.9 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.465" (11.80mm) | |
Size / Dimension | 0.681" L x 0.354" W (17.30mm x 9.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 107,55200 Kč | 1 075,52 Kč |
| 50 | 92,32400 Kč | 4 616,20 Kč |
| 100 | 87,61000 Kč | 8 761,00 Kč |
| 500 | 79,63072 Kč | 39 815,36 Kč |
| 1 000 | 77,15883 Kč | 77 158,83 Kč |
| 2 500 | 74,54660 Kč | 186 366,50 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


