



PTV-6R0V305-R | |
|---|---|
DigiKey Part Number | 283-PTV-6R0V305-R-ND |
Manufacturer | |
Manufacturer Product Number | PTV-6R0V305-R |
Description | CAP 3F -10% +20% 6V T/H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 6 V Radial 70mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.209" (5.30mm) | |
Size / Dimension | 0.839" L x 0.433" W (21.30mm x 11.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 50 | 114,22500 Kč | 5 711,25 Kč |
| 100 | 108,73390 Kč | 10 873,39 Kč |
| 500 | 99,43980 Kč | 49 719,90 Kč |
| 1 000 | 96,55993 Kč | 96 559,93 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |



