


PCH-3-R | |
---|---|
DigiKey Part Number | 283-PCH-3-R-ND |
Manufacturer | |
Manufacturer Product Number | PCH-3-R |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | PCH-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 4.4kA DC | |
Melting I²t | 0.75 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 280,08000 Kč | 1 400,40 Kč |
Unit Price without VAT: | 280,08000 Kč |
---|---|
Unit Price with VAT: | 338,89680 Kč |