PCB-3-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 68,14691 Kč
Datasheet
3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
PCB, PCD Series
Eaton Electronics Overcurrent Protection Fuse Portfolio

PCB-3-R

DigiKey Part Number
283-PCB-3-R-ND
Manufacturer
Manufacturer Product Number
PCB-3-R
Description
FUSE BRD MT 3A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
PCB-3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 4.4kA DC
Mounting Type
Through Hole
Melting I²t
0.75
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80813000000Littelfuse Inc.080813000000-ND68,14691 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5111,16400 Kč555,82 Kč
10102,57500 Kč1 025,75 Kč
1597,85067 Kč1 467,76 Kč
2592,21480 Kč2 305,37 Kč
3588,67743 Kč3 103,71 Kč
5085,07120 Kč4 253,56 Kč
Manufacturers Standard Package
Unit Price without VAT:111,16400 Kč
Unit Price with VAT:134,50844 Kč