80813000000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 56,55559 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 110,03000 Kč
Datasheet
3 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80813000000

DigiKey Part Number
80813000000-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80813000000
Description
FUSE BRD MT 3A 250VAC 350VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Melting I²t
0.2191
Approval Agency
cURus, PSE/JET
Operating Temperature
-65°C ~ 125°C
Color
-
Size / Dimension
0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00050,28769 Kč50 287,69 Kč
Manufacturers Standard Package
Unit Price without VAT:50,28769 Kč
Unit Price with VAT:60,84810 Kč