Parametric Equivalent
Parametric Equivalent

80813000075 | |
|---|---|
DigiKey Part Number | 80813000075-ND |
Manufacturer | |
Manufacturer Product Number | 80813000075 |
Description | FUSE BRD MT 3A 250VAC 350VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 350 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 10kA DC | |
Melting I²t | 0.2191 | |
Approval Agency | cURus, PSE/JET | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.350" L x 0.183" W x 0.350" H (8.90mm x 4.65mm x 8.90mm) | |
DC Cold Resistance | 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,55559 Kč | 56 555,59 Kč |
| Unit Price without VAT: | 56,55559 Kč |
|---|---|
| Unit Price with VAT: | 68,43226 Kč |



