



PCC-3-R | |
|---|---|
DigiKey Part Number | 283-4258-ND |
Manufacturer | |
Manufacturer Product Number | PCC-3-R |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 4.4kA DC | |
Melting I²t | 0.75 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 105,20000 Kč | 526,00 Kč |
| 10 | 97,07400 Kč | 970,74 Kč |
| 15 | 92,61533 Kč | 1 389,23 Kč |
| 25 | 87,27600 Kč | 2 181,90 Kč |
| 35 | 83,93200 Kč | 2 937,62 Kč |
| 50 | 80,51480 Kč | 4 025,74 Kč |
| 125 | 72,34232 Kč | 9 042,79 Kč |
| 250 | 66,68544 Kč | 16 671,36 Kč |
| 500 | 61,44266 Kč | 30 721,33 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |









