



MLVC18V030C1200 | |
|---|---|
DigiKey Part Number | 283-MLVC18V030C1200TR-ND - Tape & Reel (TR) 283-MLVC18V030C1200CT-ND - Cut Tape (CT) 283-MLVC18V030C1200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC18V030C1200 |
Description | VARISTOR 42V 500A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 42 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 46.2 V |
Manufacturer Eaton - Electronics Division | Current - Surge 500 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 21.2 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 37.8 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 42 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 11,61240 Kč | 290,31 Kč |
| 100 | 10,19420 Kč | 1 019,42 Kč |
| 250 | 9,51596 Kč | 2 378,99 Kč |
| 500 | 9,10676 Kč | 4 553,38 Kč |
| 1 000 | 8,77015 Kč | 8 770,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,90287 Kč | 26 708,61 Kč |
| 6 000 | 8,68878 Kč | 52 132,68 Kč |
| 9 000 | 8,58162 Kč | 77 234,58 Kč |
| 15 000 | 8,46281 Kč | 126 942,15 Kč |
| 21 000 | 8,39344 Kč | 176 262,24 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |











