
MFBW1V2012-121-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V2012-121-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-121-RCT-ND - Cut Tape (CT) 283-MFBW1V2012-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-121-R |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,56800 Kč | 5,68 Kč |
| 100 | 0,47150 Kč | 47,15 Kč |
| 1 000 | 0,38732 Kč | 387,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37685 Kč | 1 507,40 Kč |
| 8 000 | 0,35530 Kč | 2 842,40 Kč |
| 12 000 | 0,34326 Kč | 4 119,12 Kč |
| 20 000 | 0,32870 Kč | 6 574,00 Kč |
| 28 000 | 0,31944 Kč | 8 944,32 Kč |
| 40 000 | 0,30992 Kč | 12 396,80 Kč |
| 100 000 | 0,28677 Kč | 28 677,00 Kč |
| 200 000 | 0,27044 Kč | 54 088,00 Kč |
| 400 000 | 0,25506 Kč | 102 024,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











