
HCM1104-4R7-R | |
|---|---|
DigiKey Part Number | 283-HCM1104-4R7-RTR-ND - Tape & Reel (TR) 283-HCM1104-4R7-RCT-ND - Cut Tape (CT) 283-HCM1104-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1104-4R7-R |
Description | FIXED IND 4.7UH 8.5A 20 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 8.5 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.437" L x 0.394" W (11.10mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 100 | 16,38890 Kč | 1 638,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 15,14202 Kč | 12 870,72 Kč |
| 1 700 | 14,27951 Kč | 24 275,17 Kč |
| 2 550 | 13,79849 Kč | 35 186,15 Kč |
| 4 250 | 13,21604 Kč | 56 168,17 Kč |
| 5 950 | 12,84633 Kč | 76 435,66 Kč |
| 8 500 | 12,46607 Kč | 105 961,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

