4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 15.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1038A-4R7M

DigiKey Part Number
SRP1038A-4R7MTR-ND - Tape & Reel (TR)
SRP1038A-4R7MCT-ND - Cut Tape (CT)
SRP1038A-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1038A-4R7M
Description
FIXED IND 4.7UH 10A 15.5 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 10 A 15.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1038A-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
15.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1020,49400 Kč204,94 Kč
2518,96520 Kč474,13 Kč
5017,87760 Kč893,88 Kč
10016,85720 Kč1 685,72 Kč
25015,59480 Kč3 898,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,70448 Kč7 352,24 Kč
1 00013,86582 Kč13 865,82 Kč
1 50013,39813 Kč20 097,19 Kč
2 50012,83179 Kč32 079,47 Kč
3 50012,47221 Kč43 652,74 Kč
5 00012,10241 Kč60 512,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč