
IHLP4040DZER4R7M01 | |
|---|---|
DigiKey Part Number | 541-1297-2-ND - Tape & Reel (TR) 541-1297-1-ND - Cut Tape (CT) 541-1297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER4R7M01 |
Description | FIXED IND 4.7UH 9.5A 16.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.5 A 16.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER4R7M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 16.5mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 17,27300 Kč | 1 727,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,77840 Kč | 7 389,20 Kč |
| 1 000 | 13,93553 Kč | 13 935,53 Kč |
| 1 500 | 13,46546 Kč | 20 198,19 Kč |
| 2 500 | 12,89630 Kč | 32 240,75 Kč |
| 3 500 | 12,53497 Kč | 43 872,39 Kč |
| 5 000 | 12,16339 Kč | 60 816,95 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

