4.7 µH Shielded Molded Inductor 9.5 A 14.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZER4R7M11

DigiKey Part Number
541-1312-2-ND - Tape & Reel (TR)
541-1312-1-ND - Cut Tape (CT)
541-1312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZER4R7M11
Description
FIXED IND 4.7UH 9.5A 14.2 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 9.5 A 14.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZER4R7M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.2mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Molded
Package / Case
Nonstandard
Inductance
Supplier Device Package
4040
Tolerance
±20%
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
7.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB1040A-4R7MCODACA6644044-CSAB1040A-4R7MCT-ND0,68000 KčSimilar
In-Stock: 1 681
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
1021,04000 Kč210,40 Kč
10017,30450 Kč1 730,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,80568 Kč7 402,84 Kč
1 00013,96136 Kč13 961,36 Kč
1 50013,49037 Kč20 235,56 Kč
2 50012,92024 Kč32 300,60 Kč
3 50012,55830 Kč43 954,05 Kč
5 00012,18590 Kč60 929,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč