DRQ127-4R7-R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 981
Unit Price: 30,03000 Kč
Datasheet
Shielded 2 Coil Inductor Array 19.36 µH Inductance - Connected in Series 4.841 µH Inductance - Connected in Parallel 9.17mOhm DC Resistance (DCR) - Parallel 8.25 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 19.36 µH Inductance - Connected in Series 4.841 µH Inductance - Connected in Parallel 9.17mOhm DC Resistance (DCR) - Parallel 8.25 A Nonstandard
DRQ127-4R7-R
DRQ127-4R7-R

DRQ127-4R7-R

DigiKey Part Number
513-1147-2-ND - Tape & Reel (TR)
513-1147-1-ND - Cut Tape (CT)
513-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-4R7-R
Description
INDUCT ARRAY 2 COIL 4.841UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 19.36 µH Inductance - Connected in Series 4.841 µH Inductance - Connected in Parallel 9.17mOhm DC Resistance (DCR) - Parallel 8.25 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-4R7-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
16.5 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
8.24 A
Series
DC Resistance (DCR) - Parallel
9.17mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
36.7mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
4.841 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
19.36 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
8.25 A
Height
0.315" (8.00mm)
Current Rating - Series
4.13 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRF1260-4R7YBourns Inc.2 981SRF1260-4R7YCT-ND30,03000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1025,82800 Kč258,28 Kč
10021,24370 Kč2 124,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35019,28577 Kč6 750,02 Kč
70018,18547 Kč12 729,83 Kč
1 05017,57192 Kč18 450,52 Kč
1 75016,82911 Kč29 450,94 Kč
2 45016,35753 Kč40 075,95 Kč
3 50015,87239 Kč55 553,36 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč