




SRF1260-4R7Y | |
|---|---|
DigiKey Part Number | SRF1260-4R7YTR-ND - Tape & Reel (TR) SRF1260-4R7YCT-ND - Cut Tape (CT) SRF1260-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-4R7Y |
Description | INDUCT ARRAY 2 COIL 4.7UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 13.7mOhm Max DC Resistance (DCR) - Parallel 7.18 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-4R7Y Models |
Category | Current Saturation - Parallel 9.71 A |
Manufacturer Bourns Inc. | Current Saturation - Series 4.86 A |
Series | DC Resistance (DCR) - Parallel 13.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Series 47.9mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 4.7 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 18.8 µH | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 7.18 A | Height 0.244" (6.20mm) |
Current Rating - Series 3.59 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 24,61000 Kč | 246,10 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,99213 Kč | 7 196,85 Kč |
| 800 | 16,96586 Kč | 13 572,69 Kč |
| 1 200 | 16,39367 Kč | 19 672,40 Kč |
| 2 000 | 15,70073 Kč | 31 401,46 Kč |
| 2 800 | 15,26090 Kč | 42 730,52 Kč |
| 4 000 | 14,80837 Kč | 59 233,48 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


