3A 240 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC180-3A

DigiKey Part Number
283-5087-ND
Manufacturer
Manufacturer Product Number
BK1/TDC180-3A
Description
FUSE CARTRIDGE 3A 240VAC 8AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3A 240 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
240 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
ASTA, CCC
Operating Temperature
-
Breaking Capacity @ Rated Voltage
6kA
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
534,22600 Kč171,13 Kč
1031,58100 Kč315,81 Kč
5026,19720 Kč1 309,86 Kč
10024,16870 Kč2 416,87 Kč
25021,71948 Kč5 429,87 Kč
50020,02412 Kč10 012,06 Kč
1 00018,45367 Kč18 453,67 Kč
5 00015,23107 Kč76 155,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč