


2801050 | |
|---|---|
DigiKey Part Number | 277-14699-ND |
Manufacturer | |
Manufacturer Product Number | 2801050 |
Description | CN-UB-280DC-3-BB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Surge Protector for Media Lines Only |
Datasheet | Datasheet |
EDA/CAD Models | 2801050 Models |
Category | Region Utilized International |
Manufacturer Phoenix Contact | Overload Protection None |
Series | AC Outlets None |
Packaging Bulk | Housing Material Brass |
Part Status Active | Media Lines Protected Type N Coax |
Type Surge Protector for Media Lines Only | Approval Agency EAC |
Current - Max 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 651,42000 Kč | 2 651,42 Kč |
| Unit Price without VAT: | 2 651,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 208,21820 Kč |




